Hantronix HVI-7 technical specifications.
| Input Current | 540mA |
| Logic Function | Inverter |
| Output Voltage | 1.425kV |
| Package Quantity | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HVI-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.