Harbour Industries 1XE12-19/25STJ technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 3.83mm |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries 1XE12-19/25STJ to view detailed technical specifications.
No datasheet is available for this part.