Coaxial Cable Tape/Braid Polytetrafluoroethylene 8.43mm
Harbour Industries LL335 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 8.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Tape/Braid |
Download the complete datasheet for Harbour Industries LL335 to view detailed technical specifications.
No datasheet is available for this part.