Harbour Industries M17/127-RG393 technical specifications.
| Type | Coaxial Cable |
| Size | 12AWG |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 10.16mm |
| Max Voltage Rating | 1875VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M17/127-RG393 to view detailed technical specifications.
No datasheet is available for this part.