Harbour Industries M17/128-RG400 technical specifications.
| Conductor Material | Copper, Silver |
| Insulation Material | FEP |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Harbour Industries M17/128-RG400 to view detailed technical specifications.
No datasheet is available for this part.