Harbour Industries M17/158-00001 technical specifications.
| Type | Coaxial Cable |
| Size | 18AWG |
| Conductor Material | Silver Coated Copper Covered Steel |
| Maximum Outer Diameter | 5.08mm |
| Max Voltage Rating | 1400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M17/158-00001 to view detailed technical specifications.
No datasheet is available for this part.