Harbour Industries M22759/11-24-9 technical specifications.
| Max Operating Temperature | 200 |
| Insulator Material | EXTRUDED TFE |
| Resistance | 0.08 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harbour Industries M22759/11-24-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.