
M27500-22TE2T14 is a 2 conductor cable with Tin coated round copper shielding and White Tefzel jacket with an M22759/16 inner conductor
Harbour Industries M27500-22TE2T14 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| Insulation | Extruded ETFE |
| OuterJacket | 14 - Extruded White ETFE |
| Temp | 150 |
| Voltage Rating | 600 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M27500-22TE2T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.