Harbour Industries RG 195 A/U technical specifications.
| Type | Coaxial Cable |
| Maximum Outer Diameter | 3.58mm |
| Max Voltage Rating | 1500VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries RG 195 A/U to view detailed technical specifications.
No datasheet is available for this part.