Harris V130LA20A technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 100A |
| Clamping Voltage | 340V |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 228V |
| RoHS | Not Compliant |
Download the complete datasheet for Harris V130LA20A to view detailed technical specifications.
No datasheet is available for this part.