Harting 02-07-160-1101 technical specifications.
| Contact Plating | Gold |
| Depth | 38.48mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 94.8mm |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 02-07-160-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.