Harting 02 41 160 2201 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 16.2 |
| Product Height (mm) | 11.6 |
| Product Weight (g) | 22.37 |
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 160 |
| Termination Method | Press Fit |
| Max Current Rating | 1A |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 02 41 160 2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.