Harting 02011282101 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 160 |
| Number of Positions Loaded | 128 |
| Number of Rows | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | -128000000R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 02011282101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.