160-contact, 5-row male right-angle board-to-board header with a 2.54mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and a solder termination for through-hole mounting. Designed for 500 mating cycles, this receptacle operates between -55°C and 125°C, with a flammability rating of UL94 V-0.
Harting 02011601101 technical specifications.
| Approvals | IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.28mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Length | 93.9mm |
| Mating Cycles | 500 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-bus 64 |
| Shell Size | 64 |
| Termination | Solder |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 02011601101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.