160-contact male receptacle with 5 rows and 2.54mm pitch. Features right-angle orientation for board-to-board applications, a 1A current rating, and gold-plated contacts. Through-hole mounting with solder termination. UL94 V-0 flammability rating and lead-free construction.
Harting 02011601102 technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.28mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 93.9mm |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | har-bus 64 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 02011601102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.