Harting 02011601105 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Depth | 20.28mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 94mm |
| Mating Cycles | 500 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | har-bus 64 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 02011601105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.