Harting 02011608101 technical specifications.
| Contact Plating | Gold |
| Depth | 20.28mm |
| Length | 93.9mm |
| Max Current Rating | 1A |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 02011608101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.