Harting 02021601002 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 5 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 02021601002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.