Harting 02021602002 technical specifications.
| Contact Plating | Gold |
| Depth | 15.9mm |
| Gender | Female |
| Length | 94.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 02021602002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.