Female, straight board-to-board connector featuring 160 contacts arranged in 5 rows with a 0.1-inch mating contact row spacing. This press-fit terminal connector offers a rated current of 2A for signal applications and a dielectric withstanding voltage of 1000VAC. Constructed with glass-filled thermoplastic insulator material, it operates reliably within a temperature range of -65°C to 125°C and meets UL 94V-0 flammability standards. Contact termination is gold over nickel for enhanced conductivity.
Harting 02021602301 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 160 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harting 02021602301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.