Harting 02021608201 technical specifications.
| Gender | Receptacle |
| Mount | Flanges |
| Number of Rows | 5 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 02021608201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.