Harting 02050002502 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | har-bus 64 |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 02050002502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.