Harting 02050002511 technical specifications.
| Contact Plating | Gold |
| Packaging | Tape and Reel |
| Resistance | -5000R |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 02050002511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.