Female DIN 41612 series terminal block with straight orientation and a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A current. Designed for crimp termination of wire gauges from 20AWG to 28AWG. Packaged on tape and reel, this RoHS compliant component is lead-free.
Harting 02050002512 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Crimp |
| Weight | 5oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 02050002512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
