Harting 02090000012 technical specifications.
| Number of Positions | 160 |
| Number of Rows | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 02090000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.