Harting 02990000004 technical specifications.
| Number of Positions | 160 |
| Number of Rows | 5 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 02990000004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.