Harting 07091118015 technical specifications.
| Contact Plating | Gold |
| Depth | 14.9mm |
| Number of Rows | 5 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 07091118015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.