Harting 07111000024 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Contact Gender | Female |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 6.25mm |
| RoHS Compliant | Yes |
| Series | Mini Coax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 07111000024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
