Harting 07311000020 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Contact Gender | Male |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Depth | 26.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 29.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 6.25mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 07311000020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.