Harting 09-00-000-5221 technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-00-000-5221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.