Harting 09-02-000-9903 technical specifications.
| Length | 52.75mm |
| Material | Thermoplastic |
| Mount | Through Hole, Board |
| Reach SVHC Compliant | No |
| Series | Type C |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09-02-000-9903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
