Harting 09-02-064-0501 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Length | 97.5mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-02-064-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.