Harting 09-02-164-7921 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.18mm |
| Gender | Male |
| Length | 94mm |
| Mating Cycles | 50 |
| Max Current Rating | 2A |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-02-164-7921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.