Harting 09 02 332 7931 technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harting 09 02 332 7931 to view detailed technical specifications.
No datasheet is available for this part.