Harting 09-03-000-6103 technical specifications.
| Contact Material | Copper Alloy |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-03-000-6103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
