Harting 09-03-000-6140 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-03-000-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.