Harting 09-03-000-6160 technical specifications.
| Current Rating | 1.5A |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | DIN 41612 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-03-000-6160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.