Harting 09-03-000-6201 technical specifications.
| Contact Type | Signal |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Type M DIN 41612 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-03-000-6201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.