Harting 09 03 164 6918 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 03 164 6918 to view detailed technical specifications.
No datasheet is available for this part.