Harting 09 03 178 6901 technical specifications.
| Type | Daughter Card |
| Gender | M |
| Number of Contacts | 2Power/78Signal |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 03 178 6901 to view detailed technical specifications.
No datasheet is available for this part.