Harting 09-05-248-6821 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 15.6mm |
| Gender | Female |
| Length | 94.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Series | 09 05 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-05-248-6821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.