Harting 09-06-000-7481 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 6A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Series | 09 06 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-000-7481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.