Harting 09-06-000-8481 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Female |
| Height | 3.63mm |
| Length | 19.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 216 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DIN 41612 |
| Termination | Crimp |
| Test Voltage | 1.55kV |
| Width | 19.45mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-000-8481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.