Harting 09-06-001-9905 technical specifications.
| Package/Case | Metal |
| Depth | 3.1mm |
| Length | 4.5mm |
| Orientation | Straight |
| Packaging | Bulk |
| Series | DIN 41612 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-001-9905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.