Harting 09-06-015-2931 technical specifications.
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Pitch | 5.08mm |
| Material | Polycarbonate |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Quick Connect |
| Test Voltage | 3.1kV |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-015-2931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.