Harting 09-06-048-0521 technical specifications.
| Depth | 61.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-048-0521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.