This Harting connector features 32 contacts in a right-angle configuration with a 5.08mm terminal pitch. It is designed for through-hole mounting and has a maximum current rating of 6A. The operating temperature range is -55°C to 125°C.
Harting 09 06 132 7931 technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 32 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 06 132 7931 to view detailed technical specifications.
No datasheet is available for this part.