Harting 09-06-221-6883 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 14.67mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Length | 94.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Positions Loaded | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-221-6883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.