Conn DIN 41612 F 32 POS 5.08mm Solder Lug ST Panel Mount
Harting 09 06 232 2823 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 06 232 2823 to view detailed technical specifications.
No datasheet is available for this part.