Harting 09-06-248-6823 technical specifications.
| Contact Material | Nickel, Gold, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 14.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94.8mm |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Mount | Panel |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09-06-248-6823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.